Vishay P4KE11CA-TR3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE11CA-TR3 to view detailed technical specifications.
No datasheet is available for this part.