Vishay P4KE120A/23 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 165V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Operating Supply Voltage | 102V |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE120A/23 to view detailed technical specifications.
No datasheet is available for this part.