The P4KE120CA-E3/4 is a transient voltage suppressor diode with a clamping voltage of 165V and a maximum surge current of 2.4A. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AL package. The device is RoHS compliant and packaged on tape and reel in quantities of 5500. It can handle a peak pulse power of 400W.
Vishay P4KE120CA-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 165V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Operating Supply Voltage | 102V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE120CA-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.