The P4KE120CA-E3/51 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 165V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 175°C and is packaged in the DO-204AL case. The device is RoHS compliant and suitable for use in applications requiring high surge current, up to 2.4A.
Vishay P4KE120CA-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 165V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Operating Supply Voltage | 102V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE120CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.