
The P4KE130CA-E3/51 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL axial termination. It can handle a maximum surge current of 2.2A and a peak pulse power of 400W. The device operates over a temperature range of -55°C to 175°C and has a clamping voltage of 179V. It is available in bulk packaging with 5000 units per package.
Vishay P4KE130CA-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 179V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE130CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.