Vishay P4KE13A/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 18.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE13A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.