
Vishay P4KE15A-3E/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 21.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE15A-3E/54 to view detailed technical specifications.
No datasheet is available for this part.
