
The P4KE16A/54 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL case. It can withstand a maximum clamping voltage of 22.5V and a peak pulse power of 400W. The device operates within a temperature range of -55°C to 175°C and has a maximum surge current of 17.8A. It is not RoHS compliant.
Vishay P4KE16A/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.8A |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE16A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.