The P4KE170A-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 234V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 1.7A. The device is packaged in a DO-204AL case and is available in bulk quantities of 5000. It can withstand an operating supply voltage of up to 145V.
Vishay P4KE170A-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Operating Supply Voltage | 145V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE170A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
