The P4KE170CA-E3/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL axial package. It has a maximum operating temperature range of -55°C to 175°C and a maximum clamping voltage of 234V. The device can handle a maximum surge current of 1.7A and a peak pulse power of 400W. It is designed for use in a variety of applications, including overvoltage protection and voltage transient suppression.
Vishay P4KE170CA-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE170CA-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.