
The P4KE18CA/4 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 25.2V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 15.9A. The device is available in a DO-204AL package, suitable for through-hole mounting, and is packaged in tape and reel quantities of 5500.
Vishay P4KE18CA/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 25.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE18CA/4 to view detailed technical specifications.
No datasheet is available for this part.