Vishay P4KE24C-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 34.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 19.4V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE24C-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.