The P4KE27CA-E3/51 is a single-channel transient voltage suppressor from Vishay, packaged in a DO-204AL axial leaded case for through-hole mounting. It has a clamping voltage of 37.5V and a maximum operating temperature range of -55°C to 175°C. The device is RoHS compliant and features a peak pulse power of 400W and a maximum surge current of 10.7A.
Vishay P4KE27CA-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 37.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE27CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.