Vishay P4KE400A technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Length | 5.2mm |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE400A to view detailed technical specifications.
No datasheet is available for this part.