The P4KE400A/4 transient voltage suppressor from Vishay features a clamping voltage of 548V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 730mA. The device is available in a DO-204AL package and is packaged in tape and reel quantities of 5500 units.
Vishay P4KE400A/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 548V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 730mA |
| Operating Supply Voltage | 342V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE400A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.