Vishay P4KE400A-E3/58 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 342V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P4KE400A-E3/58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.