Vishay P4KE440A-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 602V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 660mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE440A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.