
The P4KE47CA-E3/51 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.8V and a maximum surge current of 6.2A. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-204AL package and is available in quantities of 5000 in bulk packaging. The P4KE47CA-E3/51 has a peak pulse power rating of 400W.
Vishay P4KE47CA-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE47CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.