The P4KE51A/54 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL case. It can withstand clamping voltages of up to 70.1V and has a maximum operating temperature of 175°C. The device is designed to handle surge currents of up to 5.7A and can absorb peak pulse power of 400W. The P4KE51A/54 is available in tape and reel packaging with a quantity of 5500 units per reel.
Vishay P4KE51A/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.7A |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE51A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.