The P4KE51A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL case. It can withstand a maximum clamping voltage of 70.1V and a maximum surge current of 5.7A. The device operates over a temperature range of -55°C to 175°C and has a peak pulse power rating of 400W. It is available in bulk packaging with 5000 units per package.
Vishay P4KE51A-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.7A |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE51A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.