The P4KE550/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL through-hole package. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device can handle a peak pulse power of 300W and has a reverse breakdown voltage of 550V. The P4KE550/1 also features a leakage current of 5uA and a clamping voltage of 660V.
Vishay P4KE550/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 660V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 495V |
| Packaging | Bulk |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 550V |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE550/1 to view detailed technical specifications.
No datasheet is available for this part.