
The Vishay P4KE56A-E3/51 transient voltage suppressor features a clamping voltage of 77V and a maximum operating temperature range of -55°C to 175°C. It has a peak pulse power rating of 400W and a maximum surge current of 5.2A. The device is packaged in a DO-204AL package and is available in bulk quantities of 5000 units. The P4KE56A-E3/51 is a unidirectional polarity device designed to protect electronic circuits from voltage spikes and transients.
Vishay P4KE56A-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE56A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.