Vishay P4KE6.8A-TR3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE6.8A-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.