
The P4KE7.5A/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL case. It has a clamping voltage of 11.3V and can withstand a maximum operating temperature of 175°C. The device can handle a maximum surge current of 35.4A and has a peak pulse power of 400W. It is not RoHS compliant.
Vishay P4KE7.5A/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.4A |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE7.5A/4 to view detailed technical specifications.
No datasheet is available for this part.