The P4KE7.5A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 11.3V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 35.4A. The device is packaged in a DO-204AL case and is available in bulk quantities of 5000 units.
Vishay P4KE7.5A-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE7.5A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.