The P4KE9.1CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 13.4V and a maximum operating temperature of 175°C. It has a maximum surge current of 29.9A and a peak pulse power of 400W. The device is packaged in a DO-204AL package and is not RoHS compliant. The P4KE9.1CA/1 is suitable for use in applications where high current and high temperature operation are required.
Vishay P4KE9.1CA/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.9A |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE9.1CA/1 to view detailed technical specifications.
No datasheet is available for this part.