Vishay P4KE9.1CA/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.9A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | P4KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE9.1CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.