Vishay P4SMA15CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| Series | P4SMA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA15CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.