Vishay P4SMA170CA-TR technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 145V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA170CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.