
The P4SMA180A/1 is a unidirectional transient voltage suppressor from Vishay. It features a clamping voltage of 246V and can withstand a maximum surge current of 40A. The device operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AC case. The P4SMA180A/1 is available in bulk packaging with 2000 units per package.
Vishay P4SMA180A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA180A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
