The P4SMA18A/61 is a unidirectional transient voltage suppressor with a clamping voltage of 25.2V. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 40A. The device is packaged in a DO-214AC case and is available in tape and reel packaging with 1800 units per package. The P4SMA18A/61 has a peak pulse power rating of 400W and is not RoHS compliant.
Vishay P4SMA18A/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA18A/61 to view detailed technical specifications.
No datasheet is available for this part.