The P4SMA33AHE3/2G is a unidirectional transient voltage suppressor with a clamping voltage of 45.7V and a maximum surge current of 40A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AC package. The device is suitable for surface mount applications and is supplied on tape and reel in quantities of 1800. The P4SMA33AHE3/2G is designed to absorb high energy without sustaining damage, with a peak pulse power rating of 400W.
Vishay P4SMA33AHE3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA33AHE3/2G to view detailed technical specifications.
No datasheet is available for this part.