Vishay P4SMA51CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 70.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA51CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.