Vishay P6KA10A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KA10A/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.