The P6KA18/1 is a DO-204AC unidirectional transient voltage suppressor from Vishay with a clamping voltage of 26.5V and a peak pulse power rating of 600W. It can withstand a maximum surge current of 75A and operates between -65°C and 185°C. The device is available in bulk packaging with 4000 units per package. It is not RoHS compliant.
Vishay P6KA18/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KA18/1 to view detailed technical specifications.
No datasheet is available for this part.