The P6KA18/54 is a DO-204AC transient voltage suppressor from Vishay, offering a clamping voltage of 26.5V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 185°C and has a maximum surge current of 75A. The device is available in tape and reel packaging with 4000 units per package. It is designed to handle unidirectional polarity and is suitable for use in high-temperature applications.
Vishay P6KA18/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KA18/54 to view detailed technical specifications.
No datasheet is available for this part.