The P6KA18A/54 transient voltage suppressors from Vishay are unidirectional devices with a clamping voltage of 25.2V. They have a maximum operating temperature range of -65°C to 185°C and a maximum surge current of 23.8A. The devices are packaged in a DO-204AC axial package and come in quantities of 4000 per reel. They are designed to handle peak pulse power of up to 600W.
Vishay P6KA18A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | P6KA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KA18A/54 to view detailed technical specifications.
No datasheet is available for this part.