Vishay P6KA24A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 33.6V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P6KA24A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.