
Vishay P6KE100CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 137V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Packaging | Bulk |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| Series | P6KE |
| Termination | Axial |
| Weight | 0.01411oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE100CA/1 to view detailed technical specifications.
No datasheet is available for this part.
