The P6KE110A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can withstand a maximum clamping voltage of 152V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 100A. The P6KE110A/1 is available in bulk packaging and is suitable for use in applications where high voltage protection is required.
Vishay P6KE110A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 94V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE110A/1 to view detailed technical specifications.
No datasheet is available for this part.