The P6KE110A-E3/23 is a unidirectional transient voltage suppressor diode with a clamping voltage of 152V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC case and is RoHS compliant. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. Operating supply voltage is 94V, with a minimum operating temperature of -55°C.
Vishay P6KE110A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 94V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE110A-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
