
The P6KE110CA-E3/51 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 152V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-204AC package and is available in bulk quantities. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay P6KE110CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE110CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.