The P6KE11A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC through-hole package. It has a clamping voltage of 15.6V and a reverse breakdown voltage of 10.5V. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a leakage current of 5uA.
Vishay P6KE11A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Packaging | Bulk |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE11A/1 to view detailed technical specifications.
No datasheet is available for this part.