The P6KE11A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC axial termination. It can handle peak pulse power of up to 600W and has a clamping voltage of 15.6V. The device operates over a temperature range of -55°C to 175°C and has a maximum surge current of 100A. It is available in bulk packaging with 4000 units per package.
Vishay P6KE11A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE11A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.