The P6KE11CA/4 is a unidirectional transient voltage suppressor (TVS) from Vishay, featuring a clamping voltage of 15.6V and a maximum operating temperature of 175°C. It has a leakage current of 10uA and a maximum surge current of 100A. The device is packaged in a DO-204AC case and is available in a tape and reel packaging format with a quantity of 4000 units per reel. The P6KE11CA/4 is designed to protect electronic circuits from voltage spikes and is suitable for use in high-temperature applications.
Vishay P6KE11CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE11CA/4 to view detailed technical specifications.
No datasheet is available for this part.