The P6KE130A/1 transient voltage suppressor diode features a clamping voltage of 179V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 100A. The device is packaged in a DO-204AC case and is available in bulk packaging. It is a unidirectional device with an operating supply voltage of 111V.
Vishay P6KE130A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 179V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 111V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE130A/1 to view detailed technical specifications.
No datasheet is available for this part.