The P6KE150A/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can withstand a peak pulse power of 600W and a maximum surge current of 100A. The device operates over a temperature range of -55°C to 175°C and is suitable for use with an operating supply voltage of up to 128V. The P6KE150A/4 is available in tape and reel packaging with 4000 devices per reel.
Vishay P6KE150A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 128V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE150A/4 to view detailed technical specifications.
No datasheet is available for this part.