The P6KE150A/4Y is a unidirectional transient voltage suppressor diode from Vishay with a clamping voltage of 207V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 100A. The device is packaged in a DO-204AC case and is available on tape and reel. It can handle a peak pulse power of 600W and is designed for use in high-power applications.
Vishay P6KE150A/4Y technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 128V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE150A/4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.