The P6KE150A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 207V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 100A. The device is packaged in a DO-204AC package and has a peak pulse power rating of 600W. It is designed to protect against voltage spikes and transients in electronic circuits.
Vishay P6KE150A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 128V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE150A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.