The P6KE150A-E3/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC axial termination. It features a clamping voltage of 207V and a maximum operating temperature range of -55°C to 175°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in tape and reel packaging with 4000 units per package.
Vishay P6KE150A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE150A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.